837-029-520-108

Heilind Number:EDA837-029-520-108
Manufacturer:EDAC
Manufacturer Number:837-029-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-520-108

Detailed Description

Enhance your high-temperature connectivity with this Green Card Edge Connector, designed for reliable performance in demanding environments. With an amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. Featuring one row with 29 positions and a .156-inch pitch, it offers secure PCB-to-PCB connections. The Copper Alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Trust in its quality and precision for seamless board-to-board connectivity.