837-029-521-101

Heilind Number:EDA837-029-521-101
Manufacturer:EDAC
Manufacturer Number:837-029-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row with 29 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it guarantees durability and reliability even in high-temperature environments. The straight mount orientation and .2-inch row spacing offer versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless and dependable connectivity.