837-029-521-102

Heilind Number:EDA837-029-521-102
Manufacturer:EDAC
Manufacturer Number:837-029-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 29 positions, perfect for seamless board-to-board connections. With a high amperage rating of 3A and durable construction using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both safety and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and efficient performance. Upgrade your connectivity with this essential component.