837-029-521-103

Heilind Number:EDA837-029-521-103
Manufacturer:EDAC
Manufacturer Number:837-029-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-103

Detailed Description

Upgrade your high temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 29 positions with a .156-inch pitch, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a straight mount orientation and copper alloy contact material, it guarantees secure and efficient power transmission. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Available in a vibrant green color, it not only stands out visually but also stands up to the toughest environmental conditions. Upgrade your PCB setup with this essential connector for seamless connectivity and performance.