837-029-521-107

Heilind Number:EDA837-029-521-107
Manufacturer:EDAC
Manufacturer Number:837-029-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 29 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, operating at an amperage of 3A, guarantee reliable power transmission. Its .156-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Plus, with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.