837-029-521-112

Heilind Number:EDA837-029-521-112
Manufacturer:EDAC
Manufacturer Number:837-029-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-112

Detailed Description

Indulge in seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Crafted with precision, this connector boasts a vibrant green hue and a single row layout, featuring 29 positions for versatile usage. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contacts guarantee efficient power transmission. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Elevate your connectivity game with this essential component.