837-029-521-602

Heilind Number:EDA837-029-521-602
Manufacturer:EDAC
Manufacturer Number:837-029-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 29 positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust and efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees resilience in harsh industrial settings. Elevate your PCB design with this essential component, perfect for demanding applications.