837-029-521-603

Heilind Number:EDA837-029-521-603
Manufacturer:EDAC
Manufacturer Number:837-029-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-603

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a pitch of .156 inches, it offers seamless integration for your PCB setup. The 29 copper alloy contacts ensure efficient power transmission, rated for a steady amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Perfect for various applications in industries like telecommunications, automotive, and aerospace, it's a critical component in your connectivity solutions. Trust in our connector's quality and durability to keep your systems running smoothly.