837-029-521-604

Heilind Number:EDA837-029-521-604
Manufacturer:EDAC
Manufacturer Number:837-029-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-604

Detailed Description

Upgrade your high-temperature circuit connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a single row of 29 positions with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the contacts, crafted from Copper Alloy, guarantee efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications that require precision and resilience. Its straight mount orientation and vibrant green color add to its versatility, making it a must-have component for your PCB assembly projects.