837-029-521-608

Heilind Number:EDA837-029-521-608
Manufacturer:EDAC
Manufacturer Number:837-029-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-608

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficiency. The single-row design, with 29 positions and a pitch of .156 inches, offers seamless integration for your PCB connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector to streamline your board-to-board connections with ease and precision.