837-029-521-612

Heilind Number:EDA837-029-521-612
Manufacturer:EDAC
Manufacturer Number:837-029-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-521-612

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connector. Designed for efficient and reliable performance, this connector features a single row with 29 positions, perfect for streamlined board-to-board connections. With an amperage rating of 3A and copper alloy contacts, it ensures secure power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and seamless integration. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in diverse environments. Trust in this essential component for your connectivity needs.