837-029-523-102

Heilind Number:EDA837-029-523-102
Manufacturer:EDAC
Manufacturer Number:837-029-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-523-102

Detailed Description

Enhance your high-temperature electronic connections with our precision-crafted Card Edge Connector. Designed for optimal performance, this connector features a single row with 29 positions, ensuring seamless board-to-board PCB connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding environments. Explore its potential in various applications, from industrial machinery to consumer electronics, and elevate your connectivity solutions to the next level.