837-029-523-104

Heilind Number:EDA837-029-523-104
Manufacturer:EDAC
Manufacturer Number:837-029-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 29 positions with a pitch of .156 inches, ensuring seamless integration. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliable conductivity even in high-temperature environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly from -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity with this essential component.