837-029-523-107

Heilind Number:EDA837-029-523-107
Manufacturer:EDAC
Manufacturer Number:837-029-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and a single row configuration with 29 positions. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Suitable for straight mount orientation, it accommodates various PCB configurations. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Explore our range of PCB connectors for versatile connectivity solutions.