837-029-523-604

Heilind Number:EDA837-029-523-604
Manufacturer:EDAC
Manufacturer Number:837-029-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-523-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 29 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with a high amperage rating of 3A. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for seamless integration. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Its robust construction and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Elevate your PCB assembly standards with this essential component.