837-029-524-101

Heilind Number:EDA837-029-524-101
Manufacturer:EDAC
Manufacturer Number:837-029-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-524-101

Detailed Description

Experience superior performance and reliability with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation even in high-temperature environments. With a single row layout and a total of 29 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of industries, this connector is perfect for board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality Card Edge Connector.