837-029-524-108

Heilind Number:EDA837-029-524-108
Manufacturer:EDAC
Manufacturer Number:837-029-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The single-row design with 29 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on the PCB. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your PCB design with this essential component.