837-029-540-101

Heilind Number:EDA837-029-540-101
Manufacturer:EDAC
Manufacturer Number:837-029-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this green connector is ideal for demanding applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact materials crafted from copper alloy, it ensures secure and efficient performance. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers versatility in PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Upgrade your connections with this essential component.