837-029-540-102

Heilind Number:EDA837-029-540-102
Manufacturer:EDAC
Manufacturer Number:837-029-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 29 positions, it provides seamless integration for your board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this essential component for efficient and secure PCB assembly.