837-029-540-103

Heilind Number:EDA837-029-540-103
Manufacturer:EDAC
Manufacturer Number:837-029-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-540-103

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single-row layout with 29 positions, making it ideal for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both robustness and conductivity. With a current rating of 3A and operating temperature range of -40 to 105°C, it offers efficient power transmission even in extreme conditions. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless PCB assembly. Trust in this green-colored connector for secure and efficient board-to-board connections in your projects.