837-029-540-602

Heilind Number:EDA837-029-540-602
Manufacturer:EDAC
Manufacturer Number:837-029-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-540-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color and boasting an amperage of 3A, this connector is designed for optimal performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures both durability and conductivity. With a single row configuration, 29 positions, and a pitch of .156 inches, it offers seamless integration for your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.