837-029-540-607

Heilind Number:EDA837-029-540-607
Manufacturer:EDAC
Manufacturer Number:837-029-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-540-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in demanding conditions. With a current rating of 3 A and a pitch of .156 inches, this connector supports efficient power transmission. Its straight mount orientation and single-row configuration with 29 positions make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in various industrial applications. Elevate your connectivity solutions with this essential component.