837-029-541-102

Heilind Number:EDA837-029-541-102
Manufacturer:EDAC
Manufacturer Number:837-029-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 29 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A of current. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial settings. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this durable and high-performance connector.