837-029-541-104

Heilind Number:EDA837-029-541-104
Manufacturer:EDAC
Manufacturer Number:837-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any environment. With a single row layout and 29 copper alloy contact positions, it provides seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh conditions. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.