837-029-541-108

Heilind Number:EDA837-029-541-108
Manufacturer:EDAC
Manufacturer Number:837-029-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-541-108

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability, it features a housing made from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance in demanding conditions. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration onto PCBs. Boasting 29 positions and a 3A amperage rating, it facilitates efficient power and signal transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications in the electronics industry, this connector guarantees secure and stable board-to-board connections. Explore our range of PCB connectors for more options to suit your connectivity needs.