837-029-541-602

Heilind Number:EDA837-029-541-602
Manufacturer:EDAC
Manufacturer Number:837-029-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 29 positions for seamless PCB integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Its straight mount orientation suits various applications, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.