837-029-542-104

Heilind Number:EDA837-029-542-104
Manufacturer:EDAC
Manufacturer Number:837-029-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 29 positions, it offers ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial applications. Trust in this connector for secure and stable board-to-board connections.