837-029-542-602

Heilind Number:EDA837-029-542-602
Manufacturer:EDAC
Manufacturer Number:837-029-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-542-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a single row with 29 positions, making it ideal for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have in your connector lineup. Elevate your PCB connections with this essential component.