837-029-542-603

Heilind Number:EDA837-029-542-603
Manufacturer:EDAC
Manufacturer Number:837-029-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-542-603

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Engineered for reliability, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row design and 29 copper alloy positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component.