837-029-542-604

Heilind Number:EDA837-029-542-604
Manufacturer:EDAC
Manufacturer Number:837-029-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-542-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, engineered for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability. With a single row design and 29 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Boasting a straight mount orientation, it's easy to install, making it a must-have for any project requiring secure board-to-board connections. Elevate your PCB assemblies with this high-performance connector.