837-029-542-608

Heilind Number:EDA837-029-542-608
Manufacturer:EDAC
Manufacturer Number:837-029-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-542-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 29 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in high-temperature environments, withstanding a wide operating temperature range from -40 to 105°C. The copper alloy contacts ensure reliable power transmission, rated for up to 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB design with this essential component, meeting the highest standards of quality and performance.