837-029-544-101

Heilind Number:EDA837-029-544-101
Manufacturer:EDAC
Manufacturer Number:837-029-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-544-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek green finish and a single row layout, housing 29 copper alloy contacts for seamless power transmission. With an amperage of 3 A and a pitch of .156 inches, it's perfect for high-performance applications. The UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance, even in extreme temperatures ranging from -40 to 105°C. Whether you're looking to streamline your PCB layouts or improve signal integrity, this connector is a must-have for your electronic projects.