837-029-544-102

Heilind Number:EDA837-029-544-102
Manufacturer:EDAC
Manufacturer Number:837-029-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers seamless integration with your circuit board. Its 29 positions accommodate a wide range of connections, while the straight mount orientation simplifies installation. Upgrade your system with this high-quality connector, perfect for various applications in industries such as telecommunications, automotive, and industrial electronics.