837-029-544-108

Heilind Number:EDA837-029-544-108
Manufacturer:EDAC
Manufacturer Number:837-029-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and professional look. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material is constructed from UL 94V-0 Diallyl Phthalate, providing robust protection against high temperatures and fire hazards. This single-row connector offers 29 positions, ideal for various applications. Crafted from durable copper alloy, the contacts guarantee stable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation on your board. With a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and challenging operating conditions. Upgrade your connectivity solutions with this essential component.