837-029-558-101

Heilind Number:EDA837-029-558-101
Manufacturer:EDAC
Manufacturer Number:837-029-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is engineered to withstand high temperatures with an operating range of -40 to 105 °C. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance in demanding environments. With a single row configuration and 29 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation and .156-inch pitch provide versatility in installation, while the .2-inch row spacing allows for efficient board-to-board connections. Perfect for a wide range of applications, this connector guarantees optimal performance and longevity.