837-029-558-102

Heilind Number:EDA837-029-558-102
Manufacturer:EDAC
Manufacturer Number:837-029-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a single row layout with 29 positions, perfect for streamlined PCB setups. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees durability and safety. The contact material, Copper Alloy, guarantees efficient conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme environments. Trust in this essential component for seamless and high-performance board-to-board connections.