837-029-558-103

Heilind Number:EDA837-029-558-103
Manufacturer:EDAC
Manufacturer Number:837-029-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a single row configuration with 29 positions, perfect for seamless board-to-board connections. Its robust UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The Right Angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's ideal for both standard and high-temperature applications. Elevate your connectivity solutions with this essential component.