837-029-558-104

Heilind Number:EDA837-029-558-104
Manufacturer:EDAC
Manufacturer Number:837-029-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 29 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Its right-angle mount orientation adds versatility, making it suitable for various PCB configurations. Trust in its quality construction for seamless board-to-board connections in demanding environments.