837-029-558-108

Heilind Number:EDA837-029-558-108
Manufacturer:EDAC
Manufacturer Number:837-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a single row layout and 29 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Plus, its right-angle mount orientation adds versatility to its use, making it a valuable component for various electronic applications. Trust in this connector for durable and efficient connectivity solutions.