837-029-558-603

Heilind Number:EDA837-029-558-603
Manufacturer:EDAC
Manufacturer Number:837-029-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-603

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features 29 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers superior conductivity, while the right-angle mount orientation adds versatility to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its quality and reliability for seamless board-to-board PCB connections.