837-029-558-607

Heilind Number:EDA837-029-558-607
Manufacturer:EDAC
Manufacturer Number:837-029-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-607

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity at a maximum amperage of 3 A. With a single row layout and 29 positions, it offers seamless integration on your PCB. The green color and right-angle mount orientation make for easy identification and installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications where reliability is key. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.