837-029-558-608

Heilind Number:EDA837-029-558-608
Manufacturer:EDAC
Manufacturer Number:837-029-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-608

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration into PCB setups. Featuring 29 positions, it's perfect for various connection needs. The right-angle mount orientation adds versatility, while its high temperature tolerance of -40 to 105°C makes it suitable for diverse operating environments. Elevate your connectivity solutions with this essential component.