837-029-558-612

Heilind Number:EDA837-029-558-612
Manufacturer:EDAC
Manufacturer Number:837-029-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-558-612

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure efficient conductivity, with a current rating of up to 3 A. With 29 positions in a single row configuration, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your setup. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for industrial applications, this connector guarantees robust and long-lasting connectivity on your PCBs.