837-029-559-101

Heilind Number:EDA837-029-559-101
Manufacturer:EDAC
Manufacturer Number:837-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design, it offers 29 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right angle mount orientation optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications that require high reliability. Upgrade your system with this essential component for superior performance.