837-029-559-102

Heilind Number:EDA837-029-559-102
Manufacturer:EDAC
Manufacturer Number:837-029-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-559-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek green color and a single row layout, perfect for space-saving setups. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures reliable performance even in harsh environments. Featuring a pitch of .156 inches and accommodating 29 positions, it offers versatile connectivity options. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional resilience. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring top-tier performance.