837-029-559-104

Heilind Number:EDA837-029-559-104
Manufacturer:EDAC
Manufacturer Number:837-029-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for robust performance, this connector features a single row of 29 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity and longevity. The right-angle mount orientation offers versatile installation options, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Perfect for demanding PCB setups, this connector is a dependable solution for any project requiring secure and efficient card edge connections.