837-029-559-108

Heilind Number:EDA837-029-559-108
Manufacturer:EDAC
Manufacturer Number:837-029-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-559-108

Detailed Description

Enhance your circuit board connectivity with our high temperature Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and a single row configuration with 29 positions. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. Featuring Copper Alloy contacts and a .156-inch pitch with .2-inch row spacing, it guarantees secure and efficient data transmission. Its right-angle mount orientation offers versatile installation options. With an operating temperature range of -40 to 105 °C, this connector is perfect for applications requiring robust and consistent connectivity. Upgrade your PCB setup with this essential component, a must-have in any electronics project.