837-030-520-101

Heilind Number:EDA837-030-520-101
Manufacturer:EDAC
Manufacturer Number:837-030-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a current rating of 3 A and 30 positions, it's perfect for high-density applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your connections today and experience enhanced reliability like never before.