837-030-520-103

Heilind Number:EDA837-030-520-103
Manufacturer:EDAC
Manufacturer Number:837-030-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Choose this connector for robust and dependable board-to-board connections in even the harshest environments.