837-030-520-104

Heilind Number:EDA837-030-520-104
Manufacturer:EDAC
Manufacturer Number:837-030-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-520-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek Green design. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, this connector ensures reliable performance in demanding environments. Featuring a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit boards. With 30 positions available, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse settings. Upgrade your connectivity with this essential component.